ECS-160-12-30BQ-ADS-TR

ECS
520-160-12-30BQ-ADST

ECS-160-12-30BQ-ADS-TR

Mfr.:

Description:
Crystals 16MHz 25ppm 12pF -40C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,887

Stock:

2,887 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.56 $0.56
$0.546 $5.46
Full Reel (Order in multiples of 1000)
$0.546 $546.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
ECS
Product Category: Crystals
RoHS:  
16 MHz
12 pF
25 PPM
100 PPM
5 mm x 3.2 mm
- 40 C
+ 125 C
SMD/SMT
50 Ohms
100 uW
5 mm
3.2 mm
0.85 mm
ECX-53BQ
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals