ECS-160-18-33Q-DS-TR3

ECS
520-160-18-33Q-DSTR3
ECS-160-18-33Q-DS-TR3

Mfr.:

Description:
Crystals 16.000 MHz 18 pF +/-30/100 ppm -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,993

Stock:
3,993 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.93 $0.93
$0.812 $8.12
$0.736 $18.40
$0.706 $70.60
$0.668 $167.00
$0.633 $316.50
$0.612 $612.00
Full Reel (Order in multiples of 3000)
$0.566 $1,698.00
$0.545 $3,270.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16 MHz
18 pF
30 PPM
100 PPM
- 40 C
+ 125 C
SMD/SMT
100 mW
3.2 mm
2.5 mm
0.8 mm
ECX-33Q
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

AEC-Q200 SMD Crystals

ECS AEC-Q200 SMD Crystals are surface-mount crystals with a low profile and feature the fundamental mode of oscillation. These crystals are AEC-Q200 qualified and operate at a frequency range of 12MHz to 60MHz. The ECX-1247Q series features a compact 1.6mm x 1.2mm footprint, while the ECX-33Q series has a 3.2mm x 2.5mm footprint. ECS AEC-Q200 SMD Crystals offer a 100µW drive level and are available in a small footprint.

ECX-33Q SMD Quartz Crystals

ECS ECX-33Q SMD Quartz Crystals are miniature SMD crystals with a 3.2mm x 5.5mm footprint. These crystals meet AEC-Q2000 qualification requirements and are RoHS compliant. The crystals offer a frequency range of 12MHz to 40MHz with ±10ppm to ±30ppm tolerance and ±30ppm, ±50ppm, or ±100ppm stability. These compact and low-profile crystals are available in tape-and-reel packaging. ECS ECX-33Q SMD Quartz Crystals feature a gold (Au) lead finish and moisture sensitivity level (MSL) 1.