ECS-1612MV-080-GM-TR

ECS
520-1612MV-080-GMT
ECS-1612MV-080-GM-TR

Mfr.:

Description:
Standard Clock Oscillators 8MHz CMOS 1.6-3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.07 $3,210.00

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
1.6 mm x 1.2 mm
8 MHz
25 PPM
15 pF
1.6 V
3.63 V
CMOS
SMD/SMT
- 20 C
+ 70 C
1.6 mm (0.063 in)
1.2 mm (0.047 in)
0.7 mm (0.028 in)
ECS-1612MV
Reel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Duty Cycle - Max: 55 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

1612MV Multi-Volt Crystal Oscillators

1612MV Multi-Volt Crystal Oscillators are miniature, SMD, HCMOS oscillators with multi-volt capability in a 1.6mm x 1.2mm x 0.7mm ceramic package. These ECS oscillators occupy a 1.6mm x 1.2mm footprint and offer a 3MHz to 80MHz frequency range with ±25ppm stability. The RoHS-compliant oscillators feature low jitter and support a wide 1.6VDC to 3.63VDC supply voltage. These multi-volt crystal units have a 15pF output load while operating in temperatures ranging from -40°C to +85°C. ECS 1612MV series oscillators are ideal for low-power, portable, industrial, and Internet of Things (IoT) applications.

MultiVolt Oscillators

ECS MultiVolt Oscillators serve multiple design platforms. The oscillators are available in industry standard packages and can operate across the usable battery supply of 1.6~3.6 Volts DC or in a static supply voltage application. ECS MultiVolt Oscillators quartz technology offers better jitter and overall better performance than MEMS at a lower cost point.