ECS-2100AX-1.2288MHZ

ECS
520-TCH122-X
ECS-2100AX-1.2288MHZ

Mfr.:

Description:
Standard Clock Oscillators DIP-8 5V 1.2288MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 617

Stock:
617 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.42 $3.42
$2.95 $29.50
$2.80 $70.00
$2.54 $304.80
$2.33 $652.40
$2.29 $1,190.80
$2.19 $2,190.00
$2.05 $5,166.00
$1.97 $9,850.00

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
Half Size
1.2288 MHz
100 PPM
50 pF
4.5 V
5.5 V
HCMOS, TTL
Radial
0 C
+ 70 C
13.2 mm (0.52 in)
13.2 mm (0.52 in)
5.4 mm (0.213 in)
ECS-2100X
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 25 mA
Operating Supply Voltage: 5 V
Factory Pack Quantity: 40
Subcategory: Oscillators
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8542390090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99

ECS-2100x Clock Oscillators

ECS ECS-2100x Clock Oscillators are 8-pin DIP clock oscillators that are compatible with HCMOS/TTL logic and offer low drain current. The ECS-2100x clock oscillators come in a metal package with pin 4 case ground that acts as a shielding to minimize radiation. These DIP clock oscillators operate from 1MHz to 150MHz frequency range and 0°C to 70°C temperature operating range.