ECS-320-18-5PXEN

ECS
520-ECS-320-18-5PXEN
ECS-320-18-5PXEN

Mfr.:

Description:
Crystals CRYSTAL 32.0000MHZ 18PF SMD,CSM-7X,+/-50ppm,+/-30ppm,18pF,100 Ohm,3rd Overtone,-40C - 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 940

Stock:
940 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.68 $0.68
$0.575 $5.75
$0.545 $13.63
$0.495 $49.50
$0.469 $117.25
$0.447 $223.50
Full Reel (Order in multiples of 1000)
$0.39 $390.00
$0.372 $744.00
$0.335 $1,675.00

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
18 pF
30 PPM
50 PPM
- 40 C
+ 85 C
SMD/SMT
100 Ohms
500 uW
11.4 mm
4.8 mm
4.3 mm
CSM-7X
Reel
Cut Tape
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Cost SMD Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99

CSM-7X SMD Quartz Crystals

ECS CSM-7X SMD Quartz Crystals are low-profile, cost-effective modules with an industry-standard footprint. The CSM-7X has a case height of 4.3mm maximum in a resistance weld metal package. The series operates in a temperature range of -10°C to +70°C and has a frequency range of 3.57MHz to 70MHz. ECS CSM-7X SMD Quartz Crystals are lead free and RoHS compliant.