ECS-36-18-5PLX-AGN-TR

ECS
520-36-18-5PLX-AGNTR
ECS-36-18-5PLX-AGN-TR

Mfr.:

Description:
Crystals CRYSTAL 25.000 MHZ 18PF SMD,CSM-7X,+/-30ppm,+/-30ppm,18pF,30 Ohm,Fundamental,-40C - 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,715

Stock:
1,715 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.411 $0.41
$0.355 $3.55
$0.322 $8.05
$0.309 $30.90
$0.292 $73.00
$0.28 $140.00
Full Reel (Order in multiples of 1000)
$0.27 $270.00
$0.238 $476.00
$0.233 $1,165.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
3.6864 MHz
18 pF
25 PPM
30 PPM
11.4 mm x 4.8 mm
- 40 C
+ 85 C
SMD/SMT
150 Ohms
500 uW
11.4 mm
4.8 mm
3.2 mm
CSM-7X
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Cost SMD Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
USHTS:
8541600030
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

CSM-7X SMD Quartz Crystals

ECS CSM-7X SMD Quartz Crystals are low-profile, cost-effective modules with an industry-standard footprint. The CSM-7X has a case height of 4.3mm maximum in a resistance weld metal package. The series operates in a temperature range of -10°C to +70°C and has a frequency range of 3.57MHz to 70MHz. ECS CSM-7X SMD Quartz Crystals are lead free and RoHS compliant.