ECS-73-18-23B-JTN-TR

ECS
520-73-18-23B-JTNT
ECS-73-18-23B-JTN-TR

Mfr.:

Description:
Crystals 7.3728MHz 18pF 20ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,127

Stock:
1,127 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.93 $0.93
$0.811 $8.11
$0.735 $18.38
$0.704 $70.40
$0.666 $166.50
$0.64 $320.00
Full Reel (Order in multiples of 1000)
$0.558 $558.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
7.3728 MHz
18 pF
30 PPM
50 PPM
6 mm x 3.5 mm
- 40 C
+ 85 C
SMD/SMT
100 Ohms
100 uW
6 mm
3.5 mm
1.1 mm
ECX-64
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Unit Weight: 325.667 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECX-64 SMD Crystals

ECS ECX-64 SMD Crystals feature a compact 6mm x 3.5mm footprint with four pads and a 1.1mm profile, making them ideal for densely populated PCB applications. These crystals have an operating temperature of -10°C to +70°C and a frequency range of 7.3728MHz to 50MHz. ECS ECX-64 SMD Crystals are ideal for applications such as the Internet of Things (IoT), Commercial Off-the-Shelf (COTS) military, industrial control/automation, telecommunications, mobile devices, RFID, and medical electronics that are non-life dependent.