ECS-MPIL0630-100MC

ECS
520-MPIL0630-100MC
ECS-MPIL0630-100MC

Mfr.:

Description:
Power Inductors - SMD 10uH +/-20% 4A Iron Core Shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,497

Stock:
7,497 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.52 $0.52
$0.426 $4.26
$0.414 $10.35
$0.34 $34.00
$0.329 $82.25
$0.304 $152.00
$0.267 $267.00
Full Reel (Order in multiples of 1500)
$0.264 $396.00
$0.261 $783.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
10 uH
20 %
5.5 A
68 mOhms
- 55 C
+ 125 C
Standard
7.4 mm
6.6 mm
3 mm
Iron
ECS-MPIL0530
Reel
Cut Tape
MouseReel
Application: Power
Brand: ECS
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1.149 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

ECS-MPIL0530 & ECS-MPIL6030 Power Inductors

ECS ECS-MPIL0530 and ECS-MPIL6030 Power Inductors are surface-mount magnetically-shielded fixed inductors with open circuit values of 0.1µH to 22µH with a ±20% tolerance. The ECS-MPIL0530 and ECS-MPIL6030 Power Inductors are available in various current ratings and DC resistance values.