628-025-620-057

EDAC
587-628-025-620-057
628-025-620-057

Mfr.:

Description:
D-Sub Standard Connectors 25P RECPT VERT METAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Socket (Female)
Solder Tail
Threaded Standoff
Straight
2 Row
Female
Gold
Receptacle
3 (B)
Steel
Nickel
Unfiltered
628
Brand: EDAC
Contact Material: Phosphor Bronze
Current Rating: 5 A
Insulation Material: Thermoplastic Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.74 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.61 $14.61
$13.77 $137.70
$11.70 $292.50
$11.27 $1,127.00
$10.11 $2,527.50
$9.84 $4,920.00
$9.40 $9,400.00