PROMAX-4G

EETools
519-PROMAX-4G
PROMAX-4G

Mfr.:

Description:
Programmers - Universal & Memory Based 4-SOCKET CONC PRGRMR FOR PC USB PORT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
EETools
Product Category: Programmers - Universal & Memory Based
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Gang Programmers
NAND Flash, EEPROM, ispLSI, PALCE, PEEL, EPLD, ATF, MACH, MCU Devices
2.7 V, 3.3 V, 5 V
USB
Brand: EETools
Description/Function: Innovative and Cost Effective 4-gang Programming Solution
Dimensions: 13.5 in x 10.5 in x 3 in
Positions/Sockets: 4 Socket
Product Type: Programmers - Universal & Memory Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 6.81 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
3B991
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: