EN-65S

EMO Systems
126-EN-65S
EN-65S

Mfr.:

Description:
Ethernet Cables / Networking Cables 1 Gb/s Snap-Fit Network Isolator, cable length from 0.03m to 10m

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 2026/04/17
88
Expected 2026/05/18
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$228.79 $228.79
$203.27 $2,032.70
$196.92 $4,923.00
$190.94 $9,547.00

Product Attribute Attribute Value Select Attribute
EMO Systems
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ45
8 Position
RJ45
8 Position
Female / Male
IP40
Bulk
400 VAC, 450 VDC
Brand: EMO Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dielectric Strength: 5 kVAC, 8.5 kVDC
Housing Material: Plastic
Product Type: Ethernet Cables / Networking Cables
Series: EN-65
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: A10069
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99