ZVC120NP12D

EOS Power
Not Assigned
ZVC120NP12D

Mfr.:

Description:
Desktop AC Adapters POWER SUPPLY,LFZVC120NP12D

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Desktop AC Adapters
Universal
90 VAC to 264 VAC
1 Output
120 W
12 VDC
10 A
Industrial
DIN Connector
4 Pin DIN
85 %
Brand: EOS Power
Height: 44.45 mm
Length: 170.8 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Desktop AC Adapters
Subcategory: Power Supplies
Width: 84.85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

Availability

Stock: