EPC2252

EPC
65-EPC2252
EPC2252

Mfr.:

Description:
GaN FETs eGaN FET, 80V, 11milliohm at 5 V, 1.5 x 1.5mm BGA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,380

Stock:
12,380 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.58 $2.58
$1.67 $16.70
$1.15 $115.00
$0.92 $460.00
$0.88 $880.00
Full Reel (Order in multiples of 2500)
$0.78 $1,950.00

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
BGA-9
N-Channel
1 Channel
80 V
8.2 A
11 mOhms
6 V, - 4 V
2.5 V
3.5 nC
- 55 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Reel
Packaging: Cut Tape
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290040
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99