ADL32VHC-220M

EPCOS / TDK
871-ADL32VHC-220M
ADL32VHC-220M

Mfr.:

Description:
Power Inductors - SMD 22uH 0.89Ohm 70MHz 640mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,458

Stock:
3,458 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.15 $11.50
$0.997 $24.93
$0.94 $94.00
$0.869 $217.25
$0.827 $413.50
$0.811 $811.00
Full Reel (Order in multiples of 6000)
$0.695 $4,170.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
1210 (3225 metric)
Shielded
22 uH
20 %
890 mOhms
640 mA
+ 150 C
70 MHz
3.2 mm
2.5 mm
2.5 mm
Ferrite
AEC-Q200
ADL32VHC
Reel
Cut Tape
Application: Power Over Coaxial
Brand: EPCOS / TDK
Case Code - in: 1210
Case Code - mm: 3225
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: PCB Mount
Product: Power Injection Chokes
Product Type: Power Inductors - SMD
Factory Pack Quantity: 6000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: B82782L1223H100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Power-over-Coax (PoC) Solutions

TDK Power-over-Coax (PoC) Solutions feature a wide range of inductors suitable for automotive applications. PoC is a practical way to streamline camera wiring in modern vehicles by transmitting both data and power on a single coaxial cable, lowering cable count while improving efficiency and packaging. Because PoC requires inductive filtering to separate power from signal, TDK offers solutions across multilayer, wire-wound, and thin-film technologies to cover a variety of design trade-offs. The broad selection of TDK inductors is categorized by current capacity and communication speed, helping engineers match components to the specific requirements of in-vehicle camera systems.

ADL32VHC Power-over-Coaxial (PoC) Inductors

EPCOS / TDK ADL32VHC Power-over-Coaxial (PoC) Inductors are constructed with a ferrite I-core with metal shielding, enamel copper wire winding, and one-sided tinned terminals. The series offers an inductance range of 10µH to 22µH and a temperature range of up to +150°C. EPCOS / TDK ADL32VHC PoC inductors are AEC-Q200 qualified, RoHS compatible, and suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D. The ADL32VHC series is ideal for automotive electronic applications.