B25835K1105K007

TDK
871-B25835K1105K007
B25835K1105K007

Mfr.:

Description:
Film Capacitors 1UF 2100V MKV CAP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
1 uF
Screw
Plastic
95 mm (3.74 in)
AC and Pulse Film Capacitors
2.1 kVAC
10 %
B25835
Bulk
Brand: TDK
Diameter: 45 mm
Lead Diameter: M8
Product Type: Film Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Type: MKV AC Capacitors, Damping
Part # Aliases: B25835K1105K7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
TARIC:
8532250000
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products