B32526T0826K

EPCOS / TDK
871-B32526T0826K
B32526T0826K

Mfr.:

Description:
Film Capacitors 82uF 63Vdc 10% MKT Boxed L/S=37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.44 $35.44
$28.30 $283.00
$26.32 $1,316.00
$24.86 $2,486.00
$22.88 $13,384.80
5,070 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
82 uF
63 VDC
Wire
Polyethylene Terephthalate (PET)
37.5 mm (1.476 in)
41.5 mm (1.634 in)
24 mm (0.945 in)
General Film Capacitors
40 VAC
10 %
2 Pin
19 mm (0.748 in)
Straight
- 55 C
+ 125 C
B32526
AEC-Q200
Bulk
Brand: EPCOS / TDK
Lead Diameter: 1 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 195
Subcategory: Capacitors
Part # Aliases: B32526T826K B32526T0826K000
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

12V & 48V Inverter Applications in Range of 500W

TDK 12V and 48V Inverter Applications in the Range of 500W encompass automotive components such as climate compressors, water pumps, and suspension. The TDK product portfolio suited for these inverter applications includes aluminum capacitors, film capacitors, and multilayer ceramic capacitors (MLCCs).

12V & 48V Inverter Applications in Range of 1kW

TDK 12V and 48V Inverter Applications in the Range of 1kW cover automotive components such as power steering, engine fans, climate compressors, E-chargers, and more. The TDK product portfolio for these inverter applications includes aluminum capacitors, film capacitors, and multilayer ceramic capacitors (MLCCs).

B32*T Metallized Film Capacitors

EPCOS B32*T Metallized Polyester (MKT) and Polypropylene (MKP) Film Capacitors are low-profile capacitors available in several different series. EPCOS B32*T Metallized Polyester (MKT) and Polypropylene (MKP) Film Capacitors offer a multitude of crucial features.

Capacitors for DC‑Link Circuits

TDK Capacitors for DC‑Link Circuits feature a comprehensive range of options and technologies. Topologies with inverter circuits for power conversion are increasingly crucial in automotive electronic applications. Selecting the right capacitor for DC-Link functions is critical in achieving an ideal, cost-effective solution in terms of electrical function, mechanical, and thermal requirements.

General Purpose MKT Stacked/Wound Film Capacitors

EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.

BSG & Motor Applications for a Power of 12kW & Up

TDK BSG and Motor Applications for a Power of 12kW and Up encompass integrated or belt-driven generators (BSG) and motors. TDK components designed for BSG and motor applications include aluminum capacitors, film capacitors, and multilayer ceramic capacitors (MLCCs).