B32653A1792J000

EPCOS / TDK
871-B32653A1792J

B32653A1792J000

Mfr.:

Description:
Film Capacitors 0.0079uF 1.6KV 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 2880   Multiples: 2880

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.472 $1,359.36

Similar Products

Product Attribute Attribute Value
TDK
Product Category: Film Capacitors
RoHS:  
7900 pF
1.6 kVDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
AC and Pulse Film Capacitors
500 VAC
5 %
2 Pin
- 55 C
+ 100 C
B3265* - MKP General Purpose
AEC-Q200
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 7.9 nF
Capacitance - uF: 0.0079 uF
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 720
Subcategory: Capacitors
Part # Aliases: B32653A1792J