B32656A0225J000

EPCOS / TDK
871-B32656A0225J000

B32656A0225J000

Mfr.:

Description:
Film Capacitors 2.2UF 5% 1000V FILM CAP MKP BOXED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:

249 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.77 $19.77
$15.19 $151.90
$13.08 $654.00
$12.33 $1,233.00
$11.57 $5,785.00

Product Attribute Attribute Value
TDK
Product Category: Film Capacitors
RoHS:  
2.2 uF
1 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
30 mm (1.181 in)
AC and Pulse Film Capacitors
500 VAC
5 %
2 Pin
45 mm (1.772 in)
Straight
- 55 C
+ 100 C
B3265* - MKP General Purpose
AEC-Q200
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 2200 nF
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Part # Aliases: B32656A225J
Unit Weight: 29 g