B32672L8912K000

EPCOS / TDK
871-B32672L8912K000

B32672L8912K000

Mfr.:

Description:
Film Capacitors 9.1NF 10% 700V FILM CAP MKP BOXED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 4000   Multiples: 4000

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.226 $904.00
$0.223 $6,244.00

Similar Products

Product Attribute Attribute Value
TDK
Product Category: Film Capacitors
RoHS:  
9100 pF
2 kVDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
AC and Pulse Film Capacitors
700 VAC
10 %
2 Pin
- 55 C
+ 110 C
B3267*L* - MKP High Current
AEC-Q200
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 9.1 nF
Capacitance - uF: 0.0091 uF
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: B32672L8912K