B32672P4185K000

EPCOS / TDK
871-B32672P4185K000

B32672P4185K000

Mfr.:

Description:
Film Capacitors 1.8uF 450volts 10% LS=15mm MKP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.20 $2.20
$1.57 $15.70
$1.28 $64.00
$1.19 $119.00
$1.00 $500.00
$0.941 $941.00
$0.873 $2,182.50
$0.849 $4,245.00

Similar Products

Product Attribute Attribute Value
TDK
Product Category: Film Capacitors
RoHS:  
1.8 uF
450 VDC
Radial
15 mm (0.591 in)
18 mm (0.709 in)
9 mm (0.354 in)
Power Factor Correction Film Capacitors
10 %
2 Pin
17.5 mm (0.689 in)
B3267*P* - MKP Power Factor Correction
AEC-Q200
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 1800 nF
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Film Capacitors
Part # Aliases: B32672P4185K