B32758G8206K000

EPCOS / TDK
871-B32758G8206K000

B32758G8206K000

Mfr.:

Description:
Film Capacitors 20uF 10% 580VDC AEC-Q200 L/S=52.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 108   Multiples: 108

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.82 $952.56
$8.80 $4,752.00

Similar Products

Product Attribute Attribute Value
TDK
Product Category: Film Capacitors
RoHS:  
20 uF
580 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
AC and Pulse Film Capacitors
480 VAC
10 %
4 Pin
50 mm (1.969 in)
Straight
- 40 C
+ 105 C
B3275* - MKP AC-Filter
AEC-Q200
Bulk
Brand: EPCOS / TDK
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 27
Subcategory: Capacitors
Part # Aliases: B32758G8206K