B32912A5683K

EPCOS / TDK
871-B32912A5683K
B32912A5683K

Mfr.:

Description:
Safety Capacitors FILM CAP MKP X1 68NF 10% 530Vac LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.783 $1,566.00
$0.742 $4,452.00
$0.726 $7,260.00

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
68 nF
530 VAC
Radial
15 mm (0.591 in)
1 kVDC
18 mm
9 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
17.5 mm
B32912
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32912A5683K000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

X1 Class Film Capacitors

EPCOS X1 Class Film Capacitors feature small dimensions, good self-healing properties, and high-voltage capability. These capacitors offer Class X1 interference suppression with lead-free tinned parallel wire leads for "across the line" applications. EPCOS X1 Class Film Capacitors are RoHS compatible and available in halogen-free versions.