B32924U4335M000

EPCOS / TDK
871-B32924U4335M000
B32924U4335M000

Mfr.:

Description:
Safety Capacitors X2 350Vac compact, THB, 3,3uF 20% LS27,5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.00 $4.00
$2.88 $28.80
$2.50 $125.00
$2.21 $221.00
$1.97 $1,182.00
$1.91 $1,910.00
$1.63 $8,150.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
3.3 uF
X2
350 VAC
Through Hole
27.5 mm (1.083 in)
31.5 mm
18 mm
Safety Film Capacitors
20 %
2 Pin
- 40 C
+ 110 C
33 mm
B3292*U/V - X2 350Vac
Bulk
Brand: EPCOS / TDK
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 200
Type: EMI Supression Capacitor
Part # Aliases: B32924U4335M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532250020
ECCN:
EAR99