B32926U4475M000

EPCOS / TDK
871-B32926U4475M000
B32926U4475M000

Mfr.:

Description:
Safety Capacitors X2 350Vac compact, THB, 4,7uF 20% LS37,5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.90 $4.90
$3.52 $35.20
$3.05 $152.50
$2.70 $270.00
$2.40 $1,296.00
$2.33 $2,516.40
$2.00 $10,080.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
4.7 uF
X2
350 VAC
Through Hole
37.5 mm (1.476 in)
42 mm
18 mm
Safety Film Capacitors
20 %
2 Pin
- 40 C
+ 110 C
32.5 mm
B3292*U/V - X2 350Vac
Bulk
Brand: EPCOS / TDK
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 180
Type: EMI Supression Capacitor
Part # Aliases: B32926U4475M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532250020
ECCN:
EAR99