B43701A5478M000

EPCOS / TDK
871-B43701A5478M000
B43701A5478M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.28 $118.28
$99.37 $993.70
$99.34 $4,967.00
$99.19 $9,919.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
4700 uF
450 VDC
64.3 mm
143.2 mm
28.5 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
11.9 A
26 mOhms
- 40 C
+ 85 C
B43701
Bulk
Brand: EPCOS / TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: Long Life Grade Capacitors
Part # Aliases: B43701A5478M
Unit Weight: 630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Screw Terminal Aluminum Electrolytic Capacitors

EPCOS / TDK Screw Terminal Aluminum Electrolytic Capacitors offer a 200VDC to 600VDC voltage range, 680µF to 33,000µF rated capacitance, and 34A to 100A current range. These capacitors feature poles with screw-terminal connections, high reliability, and high ripple current capability. EPCOS / TDK Screw Terminal Aluminum Electrolytic Capacitors have aluminum case construction and are insulated with a PVC sleeve.