B57153S0100M051

EPCOS / TDK
871-B57153S0100M051
B57153S0100M051

Mfr.:

Description:
Inrush Current Limiters S 153/10 M51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,796

Stock:
7,796 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.54 $5.40
$0.448 $22.40
$0.413 $41.30
$0.372 $93.00
$0.343 $171.50
Full Reel (Order in multiples of 1500)
$0.286 $429.00
$0.263 $789.00
$0.251 $1,129.50

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
REACH - SVHC:
PCB Mount
Radial
2 A
230 VAC
10 Ohms
20 %
8.5 mm
6 mm
0.6 mm
5 mm
- 55 C
+ 170 C
Reel
Cut Tape
NTC THERMISTOR ICL, S153 8.5mm
B Parameter: 2800 K
Brand: EPCOS / TDK
Dissipation Factor DF: 8 mW/K
Power Rating: 1.4 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57153S100M51
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
TARIC:
8533290000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99