B57153S0160M000

EPCOS / TDK
871-B57153S0160M000

B57153S0160M000

Mfr.:

Description:
Inrush Current Limiters S 153/16 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,560

Stock:

2,560 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.42 $0.42
$0.369 $3.69
$0.351 $17.55
$0.334 $33.40
$0.301 $150.50
$0.288 $288.00
$0.261 $1,305.00

Product Attribute Attribute Value
TDK
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
1.7 A
115 VAC, 230 VAC
16 Ohms
20 %
8.5 mm
6 mm
0.6 mm
5 mm
- 55 C
+ 170 C
Bulk
NTC THERMISTOR ICL, S153 8.5mm
B Parameter: 2900 K
Brand: EPCOS / TDK
Dissipation Factor DF: 8 mW/K
Power Rating: 1.4 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57153S160M
Unit Weight: 600 mg