B57560G103F2

TDK
Not Assigned
B57560G103F2

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor G560 /10 K/F2 1 %

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
B57560G1
10 kOhms
50 mW
1 %
Off-Board
Wire Lead
- 55 C
+ 200 C
2.3 mm
4.1 mm
Brand: TDK
Dissipation Constant: 1.3 mW/K
Lead Diameter: 0.3 mm
Product Type: NTC Thermistors
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
TARIC:
8533290000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99

Availability

Stock:

Similar Products