B57621C0334K062

TDK
Not Assigned
B57621C0334K062

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
B57621C
330 kOhms
300 mW
10 %
PCB Mount
SMD/SMT
- 55 C
+ 125 C
1206 (3216 metric)
3.2 mm
1.6 mm
1.3 mm
Brand: TDK
Product Type: NTC Thermistors
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
TARIC:
8533290000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99

Availability

Stock:
Not Available

Similar Products