B66362B1014T001

EPCOS / TDK
871-B66362B1014T001
B66362B1014T001

Mfr.:

Description:
Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,969

Stock:
2,969 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.43 $2.43
$1.67 $16.70
$1.43 $28.60
$1.26 $63.00
$1.09 $109.00
$1.08 $216.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
ETD34/17/11
Hardware & Accessories
Ungapped
ETD Core
34 x 17 x 11
14 Pin
Pin
Tray
Brand: EPCOS / TDK
Inside Diameter: 25.4 mm
Lead Diameter: 0.8 mm
Lead Spacing: 5.08 mm
Maximum DC Resistance: 17 uOhms
Outside Height: 33.1 mm
Outside Length: 41.8 mm
Outside Width: 39.6 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 100
Subcategory: Ferrites
Part # Aliases: B66362B1014T1
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.