B66375Q0080K197

EPCOS / TDK
871-B66375Q0080K197
B66375Q0080K197

Mfr.:

Description:
Ferrite Cores & Accessories E80/38/20DG N97 80 +10% -10%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.78 $6.78
$4.59 $45.90
$3.72 $93.00
$3.11 $124.40

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
E80/38/20
Ferrite Cores
N97
80 nH
E Core
Bulk
Brand: EPCOS / TDK
Maximum Operating Temperature: + 155 C
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 40
Subcategory: Ferrites
Part # Aliases: B66375Q 080K197
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99

B66375 & B66894 Distributed Gapped (DG) Cores

EPCOS / TDK B66375 and B66894 Distributed Gapped (DG) Ferrite Cores feature N87, N88, N95, or N97 core material and assist with downsizing and increasing power density in applications. These E cores with distributed air gaps help optimize the design of magnetics in terms of efficiency and thermal performance. The B66375 series provides an 80nH to 150nH inductance factor range (AL value) and +155°C maximum operating temperature. The B66894 series consists of a coil former and core with an inductance factor range (AL value) of 80nH to 100nH. EPCOS / TDK B66375 and B66894 DG Ferrite Cores are used in a wide range of automotive and industrial applications, including electric vehicle (EV) charging stations, onboard chargers (OBC) and DC-DC converters, solar inverters, uninterruptible power supplies (UPS), industrial switch-mode power supplies (SMPS), and telecom and server SMPS.