B66397GX197

EPCOS / TDK
871-B66397GX197
B66397GX197

Mfr.:

Description:
Ferrite Cores & Accessories ETD59/31/22 N97OL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,223

Stock:
1,223 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.52 $7.52
$5.73 $57.30
$5.11 $127.75
$4.14 $165.60
$3.97 $476.40
$3.90 $3,900.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
B66397G
Ferrite Cores
Ungapped
ETD Core
59 x 31 x 22
5.5 uH
- 20 %, + 30 %
N97
Bulk
Brand: EPCOS / TDK
Inside Diameter: 22.1 mm
Outside Diameter: 43.6 mm
Outside Height: 31.2 mm
Outside Length: 59.8 mm
Outside Width: 22.1 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 40
Subcategory: Ferrites
Part # Aliases: B66397G X197 ETD59/31/22 B66397G0000X197
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504909090
CAHTS:
8504500000
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
BRHTS:
85045000
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.