B66413G0100X187

EPCOS / TDK
871-B66413G100X187
B66413G0100X187

Mfr.:

Description:
Ferrite Cores & Accessories EFD15/8/5 N87 gap 0.1 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.89 $0.89
$0.622 $6.22
$0.534 $13.35
$0.475 $23.75
$0.419 $41.90
$0.351 $87.75
$0.328 $164.00
$0.298 $298.00
$0.284 $545.28

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
EFD15/8/5
Ferrite Cores
Gapped
EFD Core
15 x 8 x 5
100 nH
N87
Bulk
Brand: EPCOS / TDK
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1920
Subcategory: Ferrites
Part # Aliases: B66413G100X187
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8505190090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504901110
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.