B78108S1105J009

EPCOS / TDK
871-B78108S1105J9
B78108S1105J009

Mfr.:

Description:
RF inductors - Leaded 1K UH 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29,572

Stock:
29,572 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.19 $0.19
$0.165 $1.65
$0.154 $3.85
$0.149 $14.90
$0.14 $35.00
$0.135 $135.00
Full Ammo Pack (Order in multiples of 2500)
$0.117 $292.50
$0.108 $540.00
$0.107 $1,070.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
1 mH
5 %
130 mA
14 Ohms
- 55 C
+ 125 C
50
1.6 MHz
Standard
PCB Mount
9.2 mm
4 mm
Ferrite
B78108S
Ammo Pack
Application: RF
Brand: EPCOS / TDK
Core Type: Drum
Lead Diameter: 0.8 mm
Lead Spacing: 12.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 252 kHz
Part # Aliases: B78108S1105J9
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99