CLT32-17N
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 17nH 0.39mOhm 60A 20% AEC-Q200
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
11,940Expected 2026/09/216,000Expected 2027/05/26
-
Factory Lead Time:
-
22Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.26 | $1.26 | |
| $1.04 | $10.40 | |
| $0.89 | $22.25 | |
| $0.843 | $84.30 | |
| $0.786 | $196.50 | |
| $0.751 | $375.50 | |
| $0.748 | $748.00 | |
| $0.743 | $1,857.50 | |
| Full Reel (Order in multiples of 6000) | ||
| $0.695 | $4,170.00 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
South Africa
