12BHC331A-GR

Eagle Plastic Devices
12BHC331A-GR
12BHC331A-GR

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 3XAA 6" LEADS CLIP CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:
281 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.04 $2.04
$1.77 $88.50
$1.60 $160.00
$1.45 $725.00
$1.36 $1,360.00

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
AA
3 Battery
Wire Leads
Black
Polypropylene (PP) Resin
Brand: Eagle Plastic Devices
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Contacts: 6
Packaging: Bulk
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Factory Pack Quantity: 100
Subcategory: Battery
Unit Weight: 18.490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES