441-R361A-GRX

Eagle Plastic Devices
441-R361A-GRX
441-R361A-GRX

Mfr.:

Description:
Fuse Holder Fuse Holder 10A/32VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Fuse Holder
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
441-R361A-GRX
Fuse Holders
1/4 in x 1-1/4 in
Panel Mount
1 Pole
10 A
32 V
Screwdriver Release
Quick Connect
- 20 C
+ 85 C
Bulk
Brand: Eagle Plastic Devices
Color: Black
Fuse Diameter: 6.35 mm
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8538903900
USHTS:
8536908585
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: