C22S-D-R-K02

Eaton Electrical
504-C22S-D-R-K02
C22S-D-R-K02

Mfr.:

Description:
Pushbutton Switches - Industrial NON-ILL MOM PB BLK-BZL FLSH RED 2NC

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches - Industrial
Round
Non-Illuminated
DPST
Red
Screw
IP67, IP69K
C22
Brand: Eaton Electrical
Diameter: 29.7 mm
Length: 54.6 MM
Life: 5000000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.97 $51.97
$45.50 $227.50
$42.89 $428.90
$38.73 $1,936.50
$37.18 $3,718.00
$35.97 $8,992.50
500 Quote