C25DRE350A-GL

Eaton Electrical
504-C25DRE350A-GL
C25DRE350A-GL

Mfr.:

Description:
Contactors - Electromechanical OP N-R 3P 50A DPCNT W/DINRAIL 120AC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$243.73 $243.73
$217.77 $2,177.70
$207.20 $5,180.00
$200.11 $10,005.50
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
110 VAC to 120 VAC
50 A
AC Type
D1
Brand: Eaton Electrical
Contact Termination: Screw
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 539.774 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Definite Purpose Contactors

Eaton Electrical Definite Purpose (DP) Contactors and Starters are electrically operated switching devices that serve the heating, ventilation, air-conditioning, and refrigeration (HVAC) industry. Eaton DP Contactors are subjected to stringent quality assurance inspections and testing procedures. The devices are suited for low-duty-cycle applications requiring cost-effective switching of single- and three-phase loads, such as small motors and resistive heating loads.