CSMS3F3CY1604

Eaton Electrical
504-CSMS3F3CY1604
CSMS3F3CY1604

Mfr.:

Description:
Sensor Cables / Actuator Cables CORDSET,MINI,3P,16GA,4M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$100.38 $100.38
$92.12 $921.20
$88.57 $2,214.25
$85.62 $4,281.00
$76.01 $7,601.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Sensor Cables / Actuator Cables
Mini
3 Position
No Connector
Female
4 m (13.123 ft)
600 V
16 AWG
Yellow
IP68
Global Plus
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 544.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429000
TARIC:
8544429090