D5RF2B

Eaton Electrical
504-D5RF2B
D5RF2B

Mfr.:

Description:
Plug-in Relays ICE CUBE RELAY, DPDT, 10A, 240VAC COIL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.75 $58.75
$54.21 $542.10
$51.20 $1,280.00
$48.24 $2,412.00
$46.58 $4,658.00
$44.47 $11,117.50

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Plug-in Relays
General Purpose Relays
240 VAC
DPDT
10 A
Socket
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.5 in
Length: 3 in
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 1.5 in
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536490075