DM1-34031EB-S20S

Eaton Electrical
504-DM1-34031EB-S20S
DM1-34031EB-S20S

Mfr.:

Description:
Motor Drives DM1 3PH 230V FR1 1HP 4.8A CT W/EMC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,287.91 $3,287.91

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Drives
Variable Frequency Drive - VFD
400 V
31 A
18.5 kW
3 Phase
NEMA 0
IP20
PowerXL DM1
Brand: Eaton Electrical
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 6.305 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99