E22CDP1Y

Eaton Electrical
504-E22CDP1Y
E22CDP1Y

Mfr.:

Description:
Switch Cases / Switch Covers LGT UNIT 24V AC/DC LED G

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$205.61 $205.61
$192.05 $1,920.50
$188.88 $4,722.00
$188.86 $9,443.00
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Cases / Switch Covers
Switch Enclosure
22.5 mm E22 Pushbutton Enclosure
Brand: Eaton Electrical
Features: Non-metallic Heavy-Duty
Height: 82 mm
Length: 93 mm
Material: Polycarbonate (PC)
Product Type: Switch Cases / Switch Covers
Series: E22
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 80 mm
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8538908180
ECCN:
EAR99