E50NN1P9-R

Eaton Electrical
504-E50NN1P9-R
E50NN1P9-R

Mfr.:

Description:
Limit Switches E50NN1 W 9P MINI CONN,NO-NC SWAP,CHRYS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Limit Switches
Non-Illuminated
4P4T
Side Rotary
1 A, 10 A
240 VAC
250 VDC
1, 3, 3S, 4, 4X, 6, 6P, 13
Connector
Panel Mount
IP67
Brand: Eaton Electrical
Maximum Operating Temperature: + 94 C
Minimum Operating Temperature: - 10 C
Product Type: Limit Switches
Series: E50 NEMA
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 578.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$870.48 $870.48
$799.35 $3,996.75
$783.54 $7,835.40
25 Quote