E56MBCD10A20

Eaton Electrical
504-E56MBCD10A20
E56MBCD10A20

Mfr.:

Description:
Proximity Sensors - Industrial INDUCTIVE PROX,4WDC,1.0",NONC,20' CBL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$9,105.95 $9,105.95

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Proximity Sensors - Industrial
Inductive
25.4 mm
NO/NC
Cable Mount
Cable
6.1 m
10 VDC
30 VDC
E56
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Stainless Steel
IP Rating: IP67, IP68
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 3.175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99