E57-30GE25-D1

Eaton Electrical
504-E57-30GE25-D1
E57-30GE25-D1

Mfr.:

Description:
Proximity Sensors - Industrial INDUCTIVE PROX,30MM,2WDC,UN,NC,2M CBL

Lifecycle:
New At Mouser

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$289.33 $289.33
$244.11 $1,220.55
$226.87 $2,268.70
$205.97 $5,149.25
$205.30 $10,265.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Proximity Sensors - Industrial
Inductive
25 mm
NPN/PNP-NC
Panel Mount
Cable
2 m
10 VDC
30 VDC
E57
Brand: Eaton Electrical
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 231.332 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Proximity Sensors

Eaton Electrical Proximity Sensors include a range of inductive and capacitive proximity sensors. Inductive sensors are immune to dirt, grease, and other adverse conditions. These proximity sensors can detect metallic targets through non-metallic barriers and lightweight or small objects that are undetectable by mechanical limit switches. Eaton capacitive proximity sensors detect both metallic and nonmetallic targets. These capacitive sensors are ideal for liquid level control and sensing powdered or granulated material.

E57 Inductive Proximity Sensors

Eaton Electrical E57 Inductive Proximity Sensors are available in various diameters, such as 8mm, 12mm, 18mm, and 30mm. These sensors feature 10VDC to 48VDC DC input voltage ranges, a stainless-steel body, and short-circuit protection. The E57 proximity sensors include a laser-engraved label and a 360-degree LED indicator. These proximity sensors are ideal for industrial applications and extreme temperatures or environments with high-pressure washdowns.