EASY-E4-AC-8RE1

Eaton Electrical
504-EASY-E4-AC-8RE1
EASY-E4-AC-8RE1

Mfr.:

Description:
PLC Controllers EASYE4 ACCY DIO 100-240AC 4DI 4RO PUSTRM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.94 $141.94
$127.66 $1,276.60

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: PLC Controllers
Expansion Device
4 Input
4 Output
DIN Rail Mount
240 VAC/240 VDC
100 VAC/100 VDC
Digital
Relay
Ethernet
LCD
IP20
- 25 C
+ 55 C
36 mm x 90 mm x 58 mm
Analogue / Digital: Digital
Brand: Eaton Electrical
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0