ECX09C1LAA-J

Eaton Electrical
504-ECX09C1LAA-J
ECX09C1LAA-J

Mfr.:

Description:
Motor Starters NCOM IEC FVNR STR 9A N1 380V 50HZ CL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$662.61 $662.61
$656.12 $3,280.60

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Starters
Power Control
380 V
9 A
5 hp
1 Phase
Contactors and Starters
Type 1
IP23
XT IEC
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 2.359 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.