HT8WRENCH

Eaton Electrical
504-HT8WRENCH
HT8WRENCH

Mfr.:

Description:
Switch Fixings PRW 100A EHD BKR PLG W/100N&INGRD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.81 $85.81
$76.76 $767.60
$71.62 $1,790.50
$68.80 $3,440.00
$64.12 $6,412.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Locking Wrenches
Pushbutton Accessory
HT800 Series Operators
HT800 Series
HT800
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Height: 139.7 mm
Length: 38.1 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 38.1 mm
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909980
TARIC:
8538909999
ECCN:
EAR99