M-33-1B

Eaton Electrical
504-M-33-1B
M-33-1B

Mfr.:

Description:
Motor Drives XV 300 7" HMI MULT-TCH PCT CE7 OS 2 ENET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$393.54 $393.54
$336.62 $3,366.20
$325.69 $8,142.25
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Drives
Accessory
A200 NEMA
Accessory Type: Interlock
Brand: Eaton Electrical
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 113.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Freedom NEMA Motor Control Contactors & Starters

Eaton Electrical Freedom NEMA Motor Control Contactors and Starters feature a compact, space-saving design with high-strength, high-impact, and temperature-resistant insulating materials. Adjustable bimetallic ambient compensated overload relays with interchangeable heater packs cover applications up to 900hp and reduce the number of different contactor/overload relay combinations that have to be stocked. The Eaton Freedom series includes optional fixed heater overloads. These motor control contactors and starters are designed to meet or exceed NEMA, UL, CSA, VDE, BS, and other international standards and listings. The devices offer easy coil changes and inspectable/replaceable contacts.